+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEMIX302KD16S 27890800

Module: diode; double series; 1.6kV; If: 300A; SEMIX2S; Ufmax: 1.6V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SEMIX302KD16S 27890800
TME Symbol:
SEMIX302KD16S

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
300A
Case
SEMIX2S
Max. forward voltage
1.6V
Max. forward impulse current
7.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight239.73 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SEMIX302KD16S 27890800
5 in TME stock
Net price for quantities from 1 pcs - 117.28 USDGross price for quantities from 1 pcs - 117.28 USD
Net price for quantities from 3 pcs - 105.56 USDGross price for quantities from 3 pcs - 105.56 USD
Net price for quantities from 6 pcs - 98.47 USDGross price for quantities from 6 pcs - 98.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.