+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0200298

Fuse: fuse; automotive,strip fuse; 80A


Manufacturer: MTA

Manufacturer part number:
0200298
TME Symbol:
SF-80A

Specification

Manufacturer
MTA
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Current rating
80A
Gross weight0.99 g
Certificates
See other products in this category: Other Car Fuses MTA,
*
0200298
954 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs