+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI2302CDS-T1-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 20V; 2.1A; Idm: 10A

NEW

Manufacturer: VISHAY

Manufacturer part number:
SI2302CDS-T1-E3
TME Symbol:
SI2302CDS-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
2.1A
Pulsed drain current
10A
Power dissipation
0.86W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
57mΩ
Mounting
SMD
Gate charge
3.5nC
Kind of channel
enhancement
Gross weight0.023 g
See other products in this category: SMD N channel transistors VISHAY,
*
SI2302CDS-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.