+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI2307CDS-T1-E3

Transistor: P-MOSFET; unipolar; -30V; -3.5A; 1.1W; SOT23

NEW

Manufacturer: VISHAY

Manufacturer part number:
SI2307CDS-T1-E3
TME Symbol:
SI2307CDS-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-3.5A
Power dissipation
1.1W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
88mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
See other products in this category: SMD P channel transistors VISHAY,
*
SI2307CDS-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.