+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of transistor | N-MOSFET | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 4A | |
Pulsed drain current | 15A | |
Power dissipation | 1.3W | |
Case | SOT23 | |
Gate-source voltage | ±12V | |
On-state resistance | 0.11Ω | |
Mounting | SMD | |
Gate charge | 4.34nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |