+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIHF22N60E-E3

Transistor: N-MOSFET; unipolar; 600V; 21A; 227W; TO220-3

NEW

Manufacturer: VISHAY

Manufacturer part number:
SIHF22N60E-E3
TME Symbol:
SIHF22N60E-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
21A
Power dissipation
227W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.18Ω
Mounting
THT
Gate charge
86nC
Kind of channel
enhancement
Gross weight1.8 g
See other products in this category: THT N channel transistors VISHAY,
*
SIHF22N60E-E3
0 in TME stock
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.