+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIHFL9014TR-GE3

Transistor: P-MOSFET; unipolar; -60V; -1.1A; Idm: -14A; 3.1W; SOT223

NEW

Manufacturer: VISHAY

Manufacturer part number:
SIHFL9014TR-GE3
TME Symbol:
SIHFL9014TR-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-1.1A
Pulsed drain current
-14A
Power dissipation
3.1W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.18 g
See other products in this category: SMD P channel transistors VISHAY,
*
SIHFL9014TR-GE3
0 in TME stock
Net price for quantities from 2500 pcs - 0.45 USDGross price for quantities from 2500 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.