+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SK1030D2

Diode: Schottky rectifying; D2PAK; SMD; 30V; 10A; tube


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SK1030D2
TME Symbol:
SK1030D2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
30V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
135A
Kind of package
tube
Gross weight1.385 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SK1030D2
2532 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs