+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK2U200-400

Module: diode; double independent; 400V; If: 100Ax2; SOT227; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SK2U200-400
TME Symbol:
SK2U200-400-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
100A x2
Case
SOT227
Max. forward impulse current
0.6kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Kind of package
tube
Gross weight33.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
SK2U200-400
72 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 3 pcs - 22.80 USDGross price for quantities from 3 pcs - 22.80 USD
Net price for quantities from 10 pcs - 20.40 USDGross price for quantities from 10 pcs - 20.40 USD
Net price for quantities from 36 pcs - 17.80 USDGross price for quantities from 36 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs