+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK310A-LTP

Diode: Schottky rectifying; DO214AC,SMA; SMD; 100V; 3A; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SK310A-LTP
TME Symbol:
SK310A-LTP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.07 g
Certificates
See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
SK310A-LTP
204 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs