+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK510

Diode: Schottky rectifying; SMC; SMD; 100V; 5A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SK510
TME Symbol:
SK510-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Leakage current
2mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.277 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SK510
2551 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs