+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK510A-LTP

Diode: Schottky rectifying; DO214AC,SMA; SMD; 100V; 5A; reel,tape


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SK510A-LTP
TME Symbol:
SK510A-LTP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight0.073 g
Certificates
See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
SK510A-LTP
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs