+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK56A-LTP

Diode: Schottky rectifying; DO214AC,SMA; SMD; 60V; 5A; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SK56A-LTP
TME Symbol:
SK56A-LTP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Capacitance
0.2nF
Max. forward voltage
0.75V
Leakage current
10mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.074 g
Certificates
See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
SK56A-LTP
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs