+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 100/16 07897171

Module: diode; double series; 1.6kV; If: 100A; SEMIPACK1; A10; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 100/16 07897171
TME Symbol:
SKKD100/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
100A
Case
SEMIPACK1
Version
A10
Max. forward voltage
1.35V
Max. forward impulse current
2kA
Electrical mounting
screw
Max. load current
175A
Mechanical mounting
screw
Gross weight94.52 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 100/16 07897171
265 in TME stock
Net price for quantities from 1 pcs - 36.70 USDGross price for quantities from 1 pcs - 36.70 USD
Net price for quantities from 3 pcs - 33.09 USDGross price for quantities from 3 pcs - 33.09 USD
Net price for quantities from 5 pcs - 30.66 USDGross price for quantities from 5 pcs - 30.66 USD
Net price for quantities from 12 pcs - 29.27 USDGross price for quantities from 12 pcs - 29.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs