+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 101/16 07891182

Module: diode; double series; 1.6kV; If: 101A; SEMIPACK1; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 101/16 07891182
TME Symbol:
SKKD101/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
101A
Case
SEMIPACK1
Max. forward voltage
1.6V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
210A
Mechanical mounting
screw
Gross weight72.03 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 101/16 07891182
70 in TME stock
Net price for quantities from 1 pcs - 32.96 USDGross price for quantities from 1 pcs - 32.96 USD
Net price for quantities from 3 pcs - 29.12 USDGross price for quantities from 3 pcs - 29.12 USD
Net price for quantities from 12 pcs - 26.21 USDGross price for quantities from 12 pcs - 26.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs