+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 115F14 07917940

Module: diode; double series; 1.4kV; If: 115A; SEMIPACK1; A10; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 115F14 07917940
TME Symbol:
SKKD115F14

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
115A
Case
SEMIPACK1
Version
A10
Max. forward voltage
1.8V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Gross weight110.29 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 115F14 07917940
8 in TME stock
Net price for quantities from 1 pcs - 88.50 USDGross price for quantities from 1 pcs - 88.50 USD
Net price for quantities from 3 pcs - 82.57 USDGross price for quantities from 3 pcs - 82.57 USD
Net price for quantities from 10 pcs - 74.30 USDGross price for quantities from 10 pcs - 74.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs