+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 170F12 07910480

Module: diode; double series; 1.2kV; If: 170A; SEMIPACK2; A53; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 170F12 07910480
TME Symbol:
SKKD170F12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
170A
Case
SEMIPACK2
Version
A53
Max. forward voltage
2V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
320A
Mechanical mounting
screw
Gross weight0.43 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 170F12 07910480
0 in TME stock
Net price for quantities from 1 pcs - 120.42 USDGross price for quantities from 1 pcs - 120.42 USD
Net price for quantities from 3 pcs - 107.80 USDGross price for quantities from 3 pcs - 107.80 USD
Net price for quantities from 8 pcs - 97.03 USDGross price for quantities from 8 pcs - 97.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.