+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL44-E3/57T

Diode: Schottky rectifying; SMC; SMD; 40V; 4A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SL44-E3/57T
TME Symbol:
SL44

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
40V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.44V
Max. forward impulse current
150A
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Gross weight0.299 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SL44-E3/57T
5 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 850 pcs - 0.42 USDGross price for quantities from 850 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 850 pcs