+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Max. off-state voltage | 24V | |
Breakdown voltage | 26.7V | |
Max. forward impulse current | 131.1A | |
Semiconductor structure | bidirectional | |
Case | P600 | |
Mounting | THT | |
Leakage current | 10µA | |
Peak pulse power dissipation | 5kW | |
Manufacturer series | SLD | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Capacitance | 4nF |