+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLVU2.8-4BTG

Diode: TVS array; 3V; 40A; 600W; unidirectional; ESD; SO8; Ch: 4

Manufacturer: LITTELFUSE

Manufacturer part number:
SLVU2.8-4BTG
TME Symbol:
SLVU2.8-4BTG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS array
Breakdown voltage
3V
Max. forward impulse current
40A
Peak pulse power dissipation
0.6kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
2.8V
Leakage current
1µA
Number of channels
4
Technology
SPA® Diodes
Kind of package
reel, tape
Gross weight0.137 g
Certificates
See other products in this category: Protection diodes - arrays LITTELFUSE,
*
SLVU2.8-4BTG
360 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs