+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM165KD800G2

Module: diode; double series; 800V; If: 165A; T2; Ifsm: 4kA; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SM165KD800G2
TME Symbol:
SM165KD800G2-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
165A
Case
T2
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
SM165KD800G2
0 in TME stock
Net price for quantities from 1 pcs - 39.80 USDGross price for quantities from 1 pcs - 39.80 USD
Net price for quantities from 10 pcs - 30.21 USDGross price for quantities from 10 pcs - 30.21 USD
Net price for quantities from 100 pcs - 29.71 USDGross price for quantities from 100 pcs - 29.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.