+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4001

Diode: rectifying; SMD; 50V; 1A; MELF; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DACO Semiconductor

Manufacturer part number:
SM4001
TME Symbol:
SM4001-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
1.1V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DACO Semiconductor,
*
SM4001
4 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs