+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4004PL-TP

Diode: rectifying; SMD; 400V; 1A; 3us; SOD123F; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SM4004PL-TP
TME Symbol:
SM4004PL-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
3µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
10pF
Case
SOD123F
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.025 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
SM4004PL-TP
3900 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.04 USDGross price for quantities from 7500 pcs - 0.04 USD
Net price for quantities from 12500 pcs - 0.04 USDGross price for quantities from 12500 pcs - 0.04 USD
Packaging method by the manufacturer:Reel = 2 500 pcs