+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS0621

Diode: TVS; 0.4kW; 26.7÷29.5V; 10.3A; bidirectional; SMA; SMAJ


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS0621
TME Symbol:
SMAJ24CA-AKS

Specification

Manufacturer
AKYGA SEMI
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
24V
Breakdown voltage
26.7...29.5V
Max. forward impulse current
10.3A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Manufacturer series
SMAJ
Gross weight0.08 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes AKYGA SEMI,
See other products from this series.:
*
AKS0621
9950 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs