+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ5.0CAJ

Diode: TVS; 400W; 6.45÷6.98V; 43.5A; bidirectional; SMA; reel,tape


Manufacturer: WeEn Semiconductors

Manufacturer part number:
SMAJ5.0CAJ
TME Symbol:
SMAJ5.0CAJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
5V
Breakdown voltage
6.45...6.98V
Max. forward impulse current
43.5A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
0.4mA
Kind of package
reel, tape
Manufacturer series
SMAJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
SMAJ5.0CAJ
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order