+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC5342B

Diode: Zener; 5W; 6.8V; SMD; SMC; single diode; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMC5342B
TME Symbol:
SMC5342B-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
5W
Zener voltage
6.8V
Mounting
SMD
Tolerance
±5%
Case
SMC
Semiconductor structure
single diode
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes DC COMPONENTS,
*
SMC5342B
4995 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 500 pcs