+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ30A

Diode: TVS; 1.5kW; 33.3V; 31A; unidirectional; SMC; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SMCJ30A
TME Symbol:
SMCJ30A-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
30V
Breakdown voltage
33.3V
Max. forward impulse current
31A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
5µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes DC COMPONENTS,
*
SMCJ30A
4430 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs