+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 6V | |
Breakdown voltage | 6.67V | |
Max. forward impulse current | 145.6A | |
Semiconductor structure | unidirectional | |
Case | SMC | |
Mounting | SMD | |
Leakage current | 1mA | |
Features of semiconductor devices | glass passivated | |
Kind of package | reel, tape |