+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF05CT1G

Diode: TVS array; 6.2÷7.2V; 8A; 100W; common anode; ESD; SC88; Ch: 5


Manufacturer: ONSEMI

Manufacturer part number:
SMF05CT1G
TME Symbol:
SMF05CT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
6.2...7.2V
Max. forward impulse current
8A
Peak pulse power dissipation
0.1kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SC88
Max. off-state voltage
5V
Leakage current
5µA
Number of channels
5
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays ONSEMI,
*
SMF05CT1G
3666 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.09 USDGross price for quantities from 12000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs