+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMS05CT1G

Diode: TVS array; 6.2÷7.2V; 24A; 350W; common anode; ESD; TSOP6


Manufacturer: ONSEMI

Manufacturer part number:
SMS05CT1G
TME Symbol:
SMS05CT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
6.2...7.2V
Max. forward impulse current
24A
Peak pulse power dissipation
0.35kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
TSOP6
Max. off-state voltage
5V
Number of channels
5
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays ONSEMI,
*
SMS05CT1G
516 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs