+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP03-6BTG

Diode: TVS array; 6.8V; 150A; 2.8kW; bridge rectifier; ESD; SO8


Manufacturer: LITTELFUSE

Manufacturer part number:
SP03-6BTG
TME Symbol:
SP03-6BTG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS array
Breakdown voltage
6.8V
Max. forward impulse current
150A
Peak pulse power dissipation
2.8kW
Semiconductor structure
bridge rectifier
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
6V
Leakage current
25µA
Number of channels
4
Technology
SPA® Diodes
Application
Ethernet
Kind of package
reel, tape
Gross weight0.13 g
Certificates
See other products in this category: Protection diodes - arrays LITTELFUSE,
*
SP03-6BTG
222 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs