+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP3010-04UTG

Diode: TVS array; 3A; unidirectional; ESD; uDFN10; Ch: 4; reel,tape


Manufacturer: LITTELFUSE

Manufacturer part number:
SP3010-04UTG
TME Symbol:
SP3010-04UTG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS array
Max. forward impulse current
3A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
uDFN10
Max. off-state voltage
6V
Leakage current
0.1µA
Number of channels
4
Technology
SPA® Diodes
Kind of package
reel, tape
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays LITTELFUSE,
*
SP3010-04UTG
1068 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs