+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS array | |
Breakdown voltage | 2V | |
Max. forward impulse current | 1A | |
Semiconductor structure | bidirectional | |
Version | ESD | |
Mounting | THT | |
Case | DIP16 | |
Leakage current | 5nA | |
Number of channels | 14 | |
Technology | SPA® Diodes |