+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Technology | SIPMOS™ | |
Polarisation | unipolar | |
Drain-source voltage | -60V | |
Drain current | -18.7A | |
Power dissipation | 81.1W | |
Case | PG-TO220-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.13Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |