+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-7378B

Desoldering pump; for solder; high suction force; L: 195mm; ESD


Manufacturer: SOLDER PEAK

Manufacturer part number:
RD-7378B
TME Symbol:
SR-7378B

Specification

Manufacturer
SOLDER PEAK
Type of tool
desoldering pump
Applications of soldering equipment
for solder
Soldering equipment features
high suction force
Length
195mm
Diameter
20mm
Version
ESD
Gross weight64.9 g
See other products in this category: Desoldering pumps SOLDER PEAK,
*
RD-7378B
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.76 USDGross price for quantities from 3 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs