+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 0.5A | |
Semiconductor structure | single diode | |
Case | DO41, DO204AL | |
Max. forward voltage | 0.85V | |
Max. forward impulse current | 50A | |
Kind of package | Ammo Pack |