+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR220

Diode: Schottky rectifying; THT; 20V; 2A; DO15; Ufmax: 0.55V; tape


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
SR220
TME Symbol:
SR220-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
2A
Semiconductor structure
single diode
Case
DO15
Max. forward voltage
0.55V
Max. forward impulse current
50A
Kind of package
tape
Gross weight0.397 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes YANGJIE TECHNOLOGY,
*
SR220
2190 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 000 pcs