+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR320

Diode: Schottky rectifying; THT; 20V; 3A; DO201AD; Ufmax: 0.55V

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
SR320
TME Symbol:
SR320-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
3A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.55V
Max. forward impulse current
80A
Kind of package
tape
Gross weight1.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes YANGJIE TECHNOLOGY,
*
SR320
595 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1250 pcs - 0.07 USDGross price for quantities from 1250 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 250 pcs