+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR806

Diode: Schottky rectifying; THT; 60V; 8A; DO201AD; Ufmax: 700mV


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SR806
TME Symbol:
SR806-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
8A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.7V
Gross weight1.148 g
Certificates
See other products in this category: THT Schottky diodes TAIWAN SEMICONDUCTOR,
*
SR806
140 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1250 pcs - 0.24 USDGross price for quantities from 1250 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.