+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | SMPC, TO277A | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 10A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.55V | |
Max. forward impulse current | 280A | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 1500pcs. |