+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS13

Diode: Schottky rectifying; SMA; SMD; 30V; 1A; reel,tape


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SS13
TME Symbol:
SS13-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.074 g
Certificates
See other products in this category: SMD Schottky diodes TAIWAN SEMICONDUCTOR,
*
SS13
6160 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs