+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS34

Diode: Schottky rectifying; SMC; SMD; 40V; 3A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
SS34
TME Symbol:
SS34-ONS

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.297 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SS34
456 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs