+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS349RT

Sensor: Hall; unipolar; SOT23; 240÷460Gs; Usup: 3÷24VDC

Manufacturer: HONEYWELL

Manufacturer part number:
SS349RT
TME Symbol:
SS349RT

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
unipolar
Case
SOT23
Range of detectable magnetic field
240...460Gs
Operating temperature
-40...150°C
Supply voltage
  • 3...24V DC
Dimensions
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS349RT
6017 in TME stock
Net price for quantities from 2 pcs - 0.69 USDGross price for quantities from 2 pcs - 0.69 USD
Net price for quantities from 6 pcs - 0.67 USDGross price for quantities from 6 pcs - 0.67 USD
Net price for quantities from 24 pcs - 0.66 USDGross price for quantities from 24 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs