+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS360NT

Sensor: Hall; bipolar; SOT23; Usup: 3÷24VDC; Temp: -40÷150°C


Manufacturer: HONEYWELL

Manufacturer part number:
SS360NT
TME Symbol:
SS360NT

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
SOT23
Operating temperature
-40...150°C
Supply voltage
  • 3...24V DC
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS360NT
1551 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 6 pcs - 0.98 USDGross price for quantities from 6 pcs - 0.98 USD
Net price for quantities from 24 pcs - 0.91 USDGross price for quantities from 24 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs