+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS41

Sensor: Hall; bipolar; TO92; 40÷200Gs; Usup: 4.5÷24VDC; 10mA

Manufacturer: HONEYWELL

Manufacturer part number:
SS41
TME Symbol:
SS41

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
TO92
Range of detectable magnetic field
40...200Gs
Operating current
10mA
Operating temperature
-40...125°C
Supply voltage
  • 4.5...24V DC
Gross weight0.104 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS41
920 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs