+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS411A

Sensor: Hall; bipolar; TO92; -6÷6mT; Usup: 3.8÷30VDC; 20mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS411A
TME Symbol:
SS411A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
TO92
Range of detectable magnetic field
-6...6mT
Operating temperature
-40...150°C
Max. operating current
20mA
Supply voltage
  • 3.8...30V DC
Dimensions
Gross weight0.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS411A
59 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
Net price for quantities from 1000 pcs - 4.91 USDGross price for quantities from 1000 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.