+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS441A

Sensor: Hall; unipolar; TO92; 2÷11.5mT; Usup: 3.8÷30VDC; 20mA

Manufacturer: HONEYWELL

Manufacturer part number:
SS441A
TME Symbol:
SS441A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
unipolar
Case
TO92
Range of detectable magnetic field
2...11.5mT
Operating temperature
-40...150°C
Max. operating current
20mA
Supply voltage
  • 3.8...30V DC
Dimensions
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS441A
0 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 3.57 USD
Net price for quantities from 1000 pcs - 3.38 USDGross price for quantities from 1000 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs