+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS495A

Sensor: Hall; bipolar; TO92; -67÷67mT; Usup: 4.5÷10.5VDC; 7mA


Manufacturer: HONEYWELL

Manufacturer part number:
SS495A
TME Symbol:
SS495A

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Kind of sensor
bipolar
Case
TO92
Range of detectable magnetic field
-67...67mT
Operating voltage
4.5...10.5V DC
Input current
7mA
Kind of output
ratiometric
Temperature error
±0.06%
Supply voltage
  • 4.5...10.5V DC
Gross weight0.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS495A
0 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 1000 pcs - 4.15 USDGross price for quantities from 1000 pcs - 4.15 USD
Net price for quantities from 5000 pcs - 4.04 USDGross price for quantities from 5000 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs