+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS94A1

Sensor: Hall; SIP; Uin: 6.6÷12.6V; Temp: -40÷125°C


Manufacturer: HONEYWELL

Manufacturer part number:
SS94A1
TME Symbol:
SS94A1

Specification

Manufacturer
HONEYWELL
Type of sensor
Hall
Case
SIP
Input voltage
6.6...12.6V
Operating temperature
-40...125°C
Enclosure material
ceramic
Measurement accuracy
0.02%
Input sensitivity
5mV
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hall Sensors HONEYWELL,
*
SS94A1
0 in TME stock
Net price for quantities from 250 pcs - 24.06 USDGross price for quantities from 250 pcs - 24.06 USD
Net price for quantities from 500 pcs - 22.97 USDGross price for quantities from 500 pcs - 22.97 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.