+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SENSATA / CYNERGY3 | |
Type of sensor | liquid level | |
Operating temperature | max. 120°C | |
Output configuration | SPST-NO | |
Connection | cables | |
Sensors features | sensor for horizontal mounting | |
Max. operating current | 0.5A | |
Max. operating voltage | 300V AC, 300V DC | |
Body material | stainless steel | |
Lead length | 1m | |
Switching capacity | 50VA |